
Precision comparator IC featuring a high voltage, floating output. This general-purpose, single-channel bipolar device operates from a 2.5V to 30V supply range, with a typical operating voltage of 9V. It offers a fast 200ns response time and 50mA output current, compatible with TTL logic. Packaged in an 8-SOIC surface-mount case, it has a maximum power dissipation of 500mW and an operating temperature range of 0°C to 70°C.
Texas Instruments LM311M technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Length | 4.9mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | -5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Output Compatibility | TTL |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 7.5mA |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| RoHS Compliant | No |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM311M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
