
The LM311N is a commercial-grade comparator from Texas Instruments, housed in an 8-pin PDIP package. It operates over a temperature range of 0 to 70°C and can handle supply voltages up to 18V. The device features a maximum input offset voltage of 10,000μV and an average bias current of 0.3mA. The LM311N is suitable for a variety of applications, including specialty logic functions.
Texas Instruments LM311N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.59 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM311N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.