
Single-channel, general-purpose comparator IC featuring TTL output compatibility. Operates with dual supply voltages from ±2.5V to ±18V, or single supply from 5V to 36V. Offers a maximum power dissipation of 500mW and a typical response time of 200ns. Packaged in an 8-pin PDIP for through-hole mounting, with a maximum operating temperature of 70°C.
Texas Instruments LM311N/NOPB technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 3V |
| Height | 3.3mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | -5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | TTL |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.1us |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 100ns |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM311N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
