Texas Instruments LM311PWLE technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Response Time | 0.165us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM311PWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.