
Single-output DC/DC controller and regulator for step-down applications. Features a maximum switching frequency of 1MHz and a 95% duty cycle. Operates with input voltages from 6V to 42V, delivering a positive output voltage adjustable down to 600mV with up to 12A output current. Includes UVLO protection and synchronous rectification. Packaged in a 14-pin HTSSOP for surface mounting.
Texas Instruments LM3150MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | No |
| Duty Cycle | 95% |
| Features | UVLO |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 12A |
| Output Voltage | 600mV |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3150MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
