
Synchronous step-down controller featuring a wide 6V to 42V input voltage range and adjustable output voltage. Delivers up to 12A output current with a maximum operating frequency of 1MHz. Operates across a -40°C to 125°C temperature range and offers a 95% duty cycle. This surface mountable component is housed in an HTSSOP package.
Texas Instruments LM3150MHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | No |
| Dropout Voltage | 330mV |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Input Voltage | 42V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Min Output Voltage | 60mV |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 12A |
| Output Voltage | 600mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3150MHE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
