
Synchronous step-down controller for power management, operating from a 6V to 42V input supply. Features adjustable positive output voltage down to 600mV with a maximum duty cycle of 96% and a switching frequency up to 1MHz. This surface mount component, housed in an HTSSOP package, offers a 1-phase output configuration and includes Under-Voltage Lockout (UVLO) protection. Designed for efficient operation with a quiescent current of 3.5mA and a maximum operating temperature of 125°C.
Texas Instruments LM3150MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | No |
| Duty Cycle | 95% |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Voltage | 600mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3150MHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
