
Texas Instruments LM3151MHE-3.3 technical specifications.
| Package/Case | HTSSOP |
| Dropout Voltage | 330mV |
| Frequency | 250kHz |
| Max Input Voltage | 42V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 12A |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3151MHE-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
