
Texas Instruments LM3152-3.3DEMO technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 10A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3152-3.3DEMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
