
Synchronous step-down DC/DC controller with a 3.3V output voltage and a maximum switching frequency of 500kHz. Features a wide input voltage range from 6V to 42V and supports up to 12A output current. Operates with a maximum duty cycle of 81% and a quiescent current of 3.6mA. Packaged in a 14-HTSSOP surface mount configuration, measuring 5mm x 4.4mm x 0.9mm, with an operating temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments LM3152MHE-3.3/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 95% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 81% |
| Max Frequency | 500kHz |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.366V |
| Min Output Voltage | 3.234V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 33V |
| Output Current | 12A |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3152MHE-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
