Texas Instruments LM3153MHE-3.3/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Duty Cycle | 72% |
| Max Frequency | 750kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 12A |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3153MHE-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
