
Adjustable positive linear voltage regulator, offering 1.5A maximum output current with a 1% output voltage accuracy. Features a maximum input voltage of 40V and a dropout voltage of 2V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 3-pin SOT-223 surface-mount case, this component is supplied on tape and reel.
Texas Instruments LM317AEMP technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Height | 1.8mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| Thickness | 1.6mm |
| Width | 3.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM317AEMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
