
Adjustable positive linear voltage regulator, 1A output current, 40V maximum input voltage, and 1.25V to 37V adjustable output voltage. Features 1% output voltage accuracy, 170mV dropout voltage, and 65dB PSRR. Operates from -40°C to 125°C in a SOT-223 surface mount package. RoHS compliant and lead-free.
Texas Instruments LM317AEMP/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Current Rating | 1A |
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.6mm |
| Tolerance | 2% |
| Voltage | 37V |
| Weight | 0.006632oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317AEMP/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
