Adjustable positive linear voltage regulator, offering a 1.25V to 37V output range with 1% accuracy. Features a maximum output current of 500mA and a maximum input voltage of 40V. This surface mount component operates across a wide temperature range of -40°C to 125°C and is housed in a TO-252 package. Dropout voltage is 2V, with a typical quiescent current of 10mA.
Texas Instruments LM317AMDT technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Dropout Voltage | 2V |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 6.58mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM317AMDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
