
The LM317AMDTX is a single output, adjustable linear voltage regulator with an accuracy of 1%. It has a maximum input voltage of 40V and a minimum input voltage of 4.2V. The device operates over a temperature range of -40°C to 125°C and features a maximum output current of 500mA. It is available in a TO-252 package and is suitable for surface mount applications.
Texas Instruments LM317AMDTX technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Lead Free | Contains Lead |
| Min Current Limit | 500mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM317AMDTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
