
Adjustable positive linear voltage regulator, offering a 1.2V to 37V output range with 1% accuracy. Features a maximum input voltage of 40V and a low dropout voltage of 170mV. Designed for surface mounting in a TO-252-3 package, this component operates from -40°C to 125°C. Delivers up to 500mA output current with a quiescent current of 60µA. RoHS compliant and lead-free.
Texas Instruments LM317AMDTX/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317AMDTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
