
Adjustable positive linear voltage regulator, offering a 1.5A output current with a maximum output voltage of 37V and a minimum of 1.25V. Features a 40V maximum input voltage and a 2V dropout voltage. Operates across a temperature range of 0°C to 125°C. Packaged in a 3-pin SOT-223 surface-mount case, measuring 6.5mm in length, 3.5mm in width, and 1.6mm in height. RoHS compliant and lead-free.
Texas Instruments LM317DCY technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 2V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317 |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317DCY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
