
The LM317KC is a positive adjustable linear voltage regulator with a maximum input voltage of 40V and a minimum input voltage of 4.2V. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The device is available in a TO-220-3 package and is RoHS compliant. It has a quiescent current of 3.5mA and an output current of 1.5A.
Texas Instruments LM317KC technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 1.5A |
| Lead Free | Contains Lead |
| Min Current Limit | 1.5A |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Series | LM317 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
