
Adjustable positive linear voltage regulator, capable of delivering up to 1.5A output current. Features a maximum input voltage of 40V and an adjustable output voltage range from 1.25V to 37V. Dropout voltage is 2V, with a Power Supply Rejection Ratio (PSRR) of 65dB. Operates within a temperature range of 0°C to 125°C and is housed in a TO-220-3 through-hole package. This RoHS compliant component offers a single positive adjustable output.
Texas Instruments LM317KCSE3 technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3.5mA |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.067197oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317KCSE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
