
Adjustable positive linear voltage regulator, offering a 100mA maximum output current and a 35V maximum input voltage. Features a 1.2V to 32V adjustable output voltage range with 4% accuracy. Operates from -40°C to 125°C in a 3-SOT-89 surface mount package. Includes 80dB PSRR and 50µA quiescent current.
Texas Instruments LM317LCPK technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-89 |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LCPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
