
Adjustable positive linear voltage regulator, offering a 100mA maximum output current and a 1.2V to 32V adjustable output voltage range. Features a low dropout voltage of 2V, a maximum input voltage of 38V, and a quiescent current of 1.5mA. Operates across a wide temperature range from -40°C to 125°C. Packaged in an 8-TSSOP for surface-mount applications, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LM317LCPWRE4 technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 1.5mA |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LCPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
