
Adjustable positive linear voltage regulator, offering a 1.2V to 32V output range with a maximum output current of 100mA. Features a 38V maximum input voltage and a 2.5V dropout voltage. Operates across a wide temperature range of -40°C to 125°C. Packaged in an 8-SOIC (D) case, this RoHS compliant component provides 80dB PSRR and a 1.3V reference voltage.
Texas Instruments LM317LID technical specifications.
| Package/Case | D |
| Dropout Voltage | 2.5V |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 38V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
