
Adjustable positive linear voltage regulator with a 100mA maximum output current. Features a 1.2V to 32V adjustable output voltage range and a 3.7V to 38V input voltage range. Operates across a wide temperature range of -40°C to 125°C. Housed in a compact TO-92-3 package, this RoHS compliant component offers a PSRR of 65dB and a quiescent current of 1.5mA.
Texas Instruments LM317LILP technical specifications.
| Package/Case | TO-92-3 |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 38V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.00752oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LILP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
