
Adjustable positive linear voltage regulator, 100mA output current, 1.2V to 37V adjustable output voltage. Features a maximum input voltage of 40V, 1.8V dropout voltage, and 65dB Power Supply Rejection Ratio (PSRR). Operates from -40°C to 125°C with a 100mA minimum current limit. Packaged in a TO-92 through-hole mount, this RoHS compliant component offers a 1.3V reference voltage.
Texas Instruments LM317LZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Current Rating | 1A |
| Dropout Voltage | 1.8V |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 5% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
