Texas Instruments LM317LZ/T1 technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2000 |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LZ/T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.