
Adjustable positive linear voltage regulator, offering a 500mA output current and a maximum output voltage of 37V. Features a wide input voltage range from 4.2V to 40V, with a low quiescent current of 3.5mA and a high Power Supply Rejection Ratio (PSRR) of 80dB. Operates across a temperature range of -40°C to 125°C. Packaged in a compact SOT-223-4 surface-mount case, measuring 6.5mm x 3.5mm x 1.6mm. Lead-free and RoHS compliant.
Texas Instruments LM317MDCY technical specifications.
| Package/Case | SOT-223-4 |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317MDCY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
