
The LM317MDT is a single-output linear voltage regulator with an adjustable output voltage range of 1.2V to 37V. It can supply up to 500mA of output current and operates from a supply voltage of 3V to 40V. The device is packaged in a TO-252 package and is suitable for use in applications where a stable and adjustable voltage is required. The LM317MDT is rated for operation over a temperature range of 0°C to 125°C.
Texas Instruments LM317MDT technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 2V |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM317MDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
