
Adjustable positive linear voltage regulator, 500mA output current, 37V maximum output voltage, and 1.25V reference voltage. Features a 40V maximum input voltage and a 2.25V dropout voltage. Operates from 0°C to 125°C in a TO-252 surface mount package. Offers 65dB power supply rejection ratio and 3.5mA quiescent current.
Texas Instruments LM317MDT/NOPB technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 2.25V |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Min Current Limit | 500mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317MDT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
