
Adjustable positive linear voltage regulator, surface mount, TO-252 package. Features a maximum input voltage of 40V and a maximum output voltage of 37V, with an adjustable output range from 1.2V to 37V. Offers a minimum current limit of 500mA and an output current of 500mA. Operates within a temperature range of 0°C to 125°C, with 5% accuracy. RoHS compliant and lead-free.
Texas Instruments LM317MDTX/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | TO-252 |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Min Current Limit | 500mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317MDTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
