
Adjustable positive linear voltage regulator with a 500mA output current capability. Features a 3V to 40V input voltage range and a 1.25V to 37V adjustable output voltage. Offers a 2V dropout voltage and 80dB PSRR, operating from -40°C to 125°C. Packaged in a 4-SOT-223 surface mount configuration, this lead-free and RoHS compliant component is suitable for automotive applications.
Texas Instruments LM317MQDCYR technical specifications.
| Package/Case | SOT-223-4 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.006632oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317MQDCYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
