
The LM317MQDCYRG3 is a single positive output linear voltage regulator with an adjustable output voltage range of 1.25V to 37V and an output current of 500mA. It is packaged in a SOT-223-4 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The LM317MQDCYRG3 has a power supply rejection ratio of 65dB and is lead free.
Texas Instruments LM317MQDCYRG3 technical specifications.
| Package/Case | SOT-223-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Voltage | 37V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317MQDCYRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
