
Texas Instruments LM317MQKTPR technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Min Current Limit | 500mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3.5mA |
| RoHS Compliant | No |
| Series | LM317MQ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM317MQKTPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
