
The LM317SX is a surface-mount, adjustable linear voltage regulator with a maximum output current of 1.5A and a maximum output voltage of 37V. It operates over a temperature range of 0°C to 125°C and is available in a TO-263 package. This device is not RoHS compliant.
Texas Instruments LM317SX technical specifications.
| Package/Case | TO-263 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM317SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
