Single high-speed operational amplifier featuring a 15MHz gain bandwidth product and 70V/µs slew rate. This general-purpose op-amp offers a 4mV input offset voltage and 150nA input bias current, with a common mode rejection ratio of 70dB. Designed for surface mounting in an 8-SOIC package, it operates from a dual supply voltage range of 5V to 20V. The component is RoHS compliant and suitable for operation between 0°C and 70°C.
Texas Instruments LM318DG4 technical specifications.
| -3db Bandwidth | 15MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 20V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM318DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
