Texas Instruments LM318H technical specifications.
| Package/Case | TO-5 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM318H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.