
High-performance operational amplifier featuring a 15MHz bandwidth and 70V/µs slew rate. This general-purpose op-amp offers a 4mV input offset voltage and 150nA input bias current. Designed for surface mounting in an 8-pin SOIC package, it operates with dual supply voltages from 5V to 20V. The amplifier boasts a 70dB common mode rejection ratio and a 106.02dB voltage gain, with a 5mA typical operating supply current.
Texas Instruments LM318MX technical specifications.
| -3db Bandwidth | 15MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 20V |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 70V/µs |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM318MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
