
General purpose operational amplifier featuring a 15MHz bandwidth and 70V/µs slew rate. This single-channel IC offers a 10mV maximum input offset voltage and 500nA input bias current. Operates with dual supply voltages from 5V to 20V, with a maximum dual supply voltage of 20V. Packaged in an 8-pin PDIP for through-hole mounting, it provides a 70dB common mode rejection ratio and 20mA output current.
Texas Instruments LM318N technical specifications.
| -3db Bandwidth | 15MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9.121518MV |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 20V |
| Output Current | 20mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 70V/µs |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM318N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
