
Single high-speed operational amplifier featuring a 15MHz bandwidth and 70V/µs slew rate. This general-purpose op-amp offers a 70dB common-mode rejection ratio and a voltage gain of 106.02dB. It operates from a dual supply voltage range of 5V to 20V and has an input bias current of 500nA. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments LM318P technical specifications.
| -3db Bandwidth | 15MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9.121518MV |
| Gain Bandwidth Product | 15MHz |
| Height | 4.57mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM318P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
