
Dual high-speed, high-voltage comparator for general-purpose applications. Features two independent comparator channels with TTL output compatibility. Operates with a wide dual supply voltage range from ±2.5V to ±15V, and a single supply voltage from 5V to 36V. Offers a fast response time of 80ns and a voltage gain of 92.04dB. Packaged in a 14-SOIC surface-mount case with dimensions of 8.74mm length, 3.99mm width, and 1.5mm height. RoHS compliant and lead-free.
Texas Instruments LM319AM/NOPB technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 500nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4.3mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | TTL |
| Output Current | 25mA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 80ns |
| RoHS Compliant | Yes |
| Supply Current | 4.3mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM319AM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
