
Dual high-speed, high-voltage comparator featuring two channels with TTL output. Operates from a minimum dual supply voltage of 2.5V up to 15V, with a maximum dual supply voltage of 18V and a maximum single supply voltage of 36V. Offers a response time of 80ns, input bias current of 500nA, and input offset voltage of 1mV. Packaged in a 14-SOIC N surface mount configuration, this RoHS compliant component has a maximum power dissipation of 500mW and an operating temperature range of 0°C to 70°C.
Texas Instruments LM319AMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 15V |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 500nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4.3mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| Response Time | 80ns |
| RoHS Compliant | Yes |
| Supply Current | 4.3mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM319AMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
