
The LM319H/NOPB is a dual general purpose TTL integrated circuit from Texas Instruments. It features a TO-100-10 package and is designed to operate over a temperature range of 0°C to 70°C. The device is lead free and RoHS compliant. The LM319H/NOPB has a quiescent current of 12.5mA and an input bias current of 1uA.
Texas Instruments LM319H/NOPB technical specifications.
| Package/Case | TO-100-10 |
| Input Bias Current | 1uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Bulk |
| Quiescent Current | 12.5mA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM319H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
