
Dual high-speed, high-voltage comparator featuring two independent channels. Surface mountable in a 14-SOIC package, it operates from a 5V to 36V supply range with a maximum supply current of 4.3mA. This general-purpose logic IC boasts an 80ns response time and TTL output compatibility. Key electrical characteristics include a 1uA input bias current and an 8mV input offset voltage. Maximum power dissipation is 500mW, with an operating temperature range of 0°C to 70°C.
Texas Instruments LM319M technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Input Current | 1uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4.3mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | TTL |
| Output Current | 200nA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Quiescent Current | 12.5mA |
| Reach SVHC Compliant | No |
| Response Time | 80ns |
| RoHS Compliant | No |
| Supply Current | 4.3mA |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM319M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
