
Dual high-speed, high-voltage comparator with two independent channels. Features a 80ns response time and 80ns propagation delay. Operates with a dual supply voltage range from 2.5V to 15V, with a maximum supply voltage of 36V. Surface mountable in a SOIC package, offering TTL output compatibility. Maximum power dissipation is 500mW, with a maximum supply current of 4.3mA.
Texas Instruments LM319M/NOPB technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.45mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 1uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4.3mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | TTL |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.08us |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 80ns |
| RoHS Compliant | Yes |
| Supply Current | 4.3mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Turn-On Delay Time | 0.08us |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM319M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
