
The LM3202TLX/NOPB is a positive adjustable regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It operates within a temperature range of -30°C to 85°C and has a maximum output current of 650mA. The device is designed for surface mount applications and has a maximum output voltage of 3.16V. It is a single output device with a synchronous rectifier and is available in a tape and reel packaging configuration.
Texas Instruments LM3202TLX/NOPB technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 650mA |
| Max Output Voltage | 3.16V |
| Min Output Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 650mA |
| Output Type | Adjustable |
| Output Voltage | 3.16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3202TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.