The LM3207TLX-2.53 is a commercial extended DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It features a 9-pin S-XBGA-B9 package with a width and length of 1.97mm. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It is designed for use in commercial extended applications.
Texas Instruments LM3207TLX-2.53 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B9 |
| Width | 1.97 |
| Length | 1.97 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3207TLX-2.53 to view detailed technical specifications.
No datasheet is available for this part.