Texas Instruments LM320K-15/NOPB technical specifications.
| Package/Case | TO-3 |
| Min Input Voltage | -17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Output Current | 1.5A |
| Output Voltage | -15V |
| Output Voltage Accuracy | 3% |
| Packaging | Tray |
| Polarity | Negative |
| Power Dissipation | 20W |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM320K-15/NOPB to view detailed technical specifications.
No datasheet is available for this part.