
Negative linear voltage regulator, fixed -15V output, 1.5A maximum output current. Features 1.7V dropout voltage and 64dB high Power Supply Rejection Ratio (PSRR). Operates from -17.5V to -35V input voltage, with a 3% output voltage tolerance. Packaged in a TO-220 through-hole mount, this RoHS compliant component offers a maximum power dissipation of 15W and operates between 0°C and 125°C.
Texas Instruments LM320T-15/NOPB technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220 |
| Dropout Voltage | 1.7V |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Length | 15.49mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -17.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | -15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -15V |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Weight | 0.08113oz |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM320T-15/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
