
The LM320T-5.0/NOPB is a linear voltage regulator with a negative output voltage of -5V and an output current of 1.5A. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-220 case for through-hole mounting. The device is RoHS compliant and has a power dissipation of 15W. The LM320T-5.0/NOPB is a member of the Linear Voltage Regulators (LDO) category of Power Management ICs.
Texas Instruments LM320T-5.0/NOPB technical specifications.
| Package/Case | TO-220 |
| Min Input Voltage | -7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Output Current | 1.5A |
| Output Voltage | -5V |
| Output Voltage Accuracy | 3% |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Dissipation | 15W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM320T-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.
