Texas Instruments LM3215TL/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 9mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 32V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Slew Rate | 0.4V/µs |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3215TL/NOPB to view detailed technical specifications.
No datasheet is available for this part.
