
The LM321LVIDBVR is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a SOT-23-5 package and has a supply voltage of 5V with a maximum supply current of 0.15mA. The amplifier has a slew rate of 1.5V/us and a common-mode reject ratio of 92dB. It is suitable for use in automotive applications.
Texas Instruments LM321LVIDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Slew Rate-Nom | 1.5 |
| Common-mode Reject Ratio-Nom | 92 |
| Unity Gain BW-Nom | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM321LVIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.